Part Details for 006232015006800+ by Kyocera AVX Components
Overview of 006232015006800+ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006232015006800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-006232015006800+-ND
|
DigiKey | CONN FFC FPC VERT 15POS 1MM PCB Min Qty: 2000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3116 | Buy Now |
DISTI #
346-006232015006800
|
Mouser Electronics | FFC & FPC Connectors FPC 1.0MM 15POS RoHS: Compliant | 0 |
|
$0.3150 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 | 0 |
|
$0.2430 | Buy Now |
DISTI #
00-6232-015-006-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tray |
Americas - 6000 In Stock |
|
$0.3150 | Buy Now |
Part Details for 006232015006800+
006232015006800+ CAD Models
006232015006800+ Part Data Attributes
|
006232015006800+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
006232015006800+
Kyocera AVX Components
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.709 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |