Part Details for 00635212257863 by Kyocera AVX Components
Overview of 00635212257863 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for 00635212257863
00635212257863 CAD Models
00635212257863 Part Data Attributes
|
00635212257863
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
00635212257863
Kyocera AVX Components
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 00635212257863
This table gives cross-reference parts and alternative options found for 00635212257863. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 00635212257863, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB12F6300A2 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 00635212257863 vs PLB12F6300A2 |
PLB12F4B3N0A1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | 00635212257863 vs PLB12F4B3N0A1 |
HM42063-KW | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Foxconn | 00635212257863 vs HM42063-KW |
HM42060-KW | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Foxconn | 00635212257863 vs HM42060-KW |
PLB12F4200C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | 00635212257863 vs PLB12F4200C1 |
43255-0156 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Molex | 00635212257863 vs 43255-0156 |
PLBH12F300C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | 00635212257863 vs PLBH12F300C2 |
PLC12M94ST40A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 00635212257863 vs PLC12M94ST40A1 |
PLC12M95ST50A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 00635212257863 vs PLC12M95ST50A1 |
PLBH12F400A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | 00635212257863 vs PLBH12F400A2 |