Part Details for 007-0340A by DOSPEL S.A.
Overview of 007-0340A by DOSPEL S.A.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 007-0340A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
007-0340A
|
TME | Fan: AC, axial, 230VAC, Ø248mm, 600m3/h, 57dBA, slide bearing, IPX2 Min Qty: 1 | 0 |
|
$74.1200 | RFQ |