Part Details for 007-41LA-PNAN-AN by TE Connectivity
Overview of 007-41LA-PNAN-AN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM241LARZ | Analog Devices | RS-232 CIRCUIT | |
ADM241LARSZ-REEL | Analog Devices | RS-232 CIRCUIT | |
ADM241LARZ-REEL | Analog Devices | RS-232 CIRCUIT |
Price & Stock for 007-41LA-PNAN-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8260
|
Newark | Ac Frequency Meter, Analog, 55Hz-65Hz, Meter Function:Frequency, Meter Range:55Hz To 65Hz, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Panel Cutout Diameter:103Mm, Scale Length:175.26Mm Rohs Compliant: No |Crompton Te Connectivity 007-41LA-PNAN-AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$146.0700 | Buy Now |
DISTI #
70890759
|
RS | Switchboard Meters, Frequency Meter, 55-65 Hz, 120 V, 4-1/2Bezel, Crompton | Crompton Instruments (TE Connectivity) 007-41LA-PNAN-AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$121.8900 / $135.4400 | Buy Now |