Part Details for 0070.3041.B1 by Schurter Electronic Components
Overview of 0070.3041.B1 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Price & Stock for 0070.3041.B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0518
|
Newark | Avts Varistor 30Vac 10Mm Tht |Schurter 0070.3041.B1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0070.3041.B1
|
Avnet Abacus | SRT0070.3041.B1 (Alt: 0070.3041.B1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 0070.3041.B1
0070.3041.B1 CAD Models
0070.3041.B1 Part Data Attributes
|
0070.3041.B1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0070.3041.B1
Schurter Electronic Components
RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 6.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for 0070.3041.B1
This table gives cross-reference parts and alternative options found for 0070.3041.B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0070.3041.B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV30K10A | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | 0070.3041.B1 vs CV30K10A |
D6110ZOV300RA05 | Varistor, 38V, 6.8J, Through Hole Mount | Maida Development Company | 0070.3041.B1 vs D6110ZOV300RA05 |
D617ZOV300RA05 | Varistor, 38V, 6.8J, Through Hole Mount | Maida Development Company | 0070.3041.B1 vs D617ZOV300RA05 |
ERZVGAD470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0070.3041.B1 vs ERZVGAD470 |
ROV10H470K | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 0070.3041.B1 vs ROV10H470K |
ERZVA9V470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0070.3041.B1 vs ERZVA9V470 |
CV30K10B | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | 0070.3041.B1 vs CV30K10B |
ERZVH9D470 | Varistor, 38V, 6.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0070.3041.B1 vs ERZVH9D470 |
C46971-000 | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 0070.3041.B1 vs C46971-000 |
70.3041.B1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 6.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | 0070.3041.B1 vs 70.3041.B1 |