0070.9561.A2
Schurter Electronic Components
Description: RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of 0070.9561.A2 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Healthcare Energy and Power Systems Renewable Energy Medical Imaging Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
95615-018LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch.
95615-120TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 20 Positions - 2.00mm (0.079in) Pitch.
95615-010TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header - Surface Mount - Double row - 10 Positions - 2.00mm (0.079in) Pitch .

Price & Stock for 0070.9561.A2 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 53R0610
Newark Avts Varistor 95Vac 14Mm Tht |Schurter 0070.9561.A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 0070.9561.A2
Avnet Abacus SRT0070.9561.A2 (Alt: 0070.9561.A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for 0070.9561.A2 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0070.9561.A2 by Schurter Electronic Components

0070.9561.A2
Schurter Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
95 V
Energy Absorbing Capacity-Max
53 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
127 V
Want to compare parts?
  1. 0070.9561.A2
    Schurter Electronic Components
    RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for 0070.9561.A2

This table gives cross-reference parts and alternative options found for 0070.9561.A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0070.9561.A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0070.9561.T2 RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, ROHS COMPLIANT Schurter Electronic Components 0070.9561.A2 vs 0070.9561.T2
Part Number Description Manufacturer Compare
D6923ZOV950RA06 Varistor, 127V, 53J, Through Hole Mount Maida Development Company 0070.9561.A2 vs D6923ZOV950RA06
70.9561.B1 RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Schurter Electronic Components 0070.9561.A2 vs 70.9561.B1
D69ZOV950RA06 Varistor, 127V, 53J, Through Hole Mount Maida Development Company 0070.9561.A2 vs D69ZOV950RA06
D69D3ZOV950RA06 Varistor, 127V, 53J, Through Hole Mount Maida Development Company 0070.9561.A2 vs D69D3ZOV950RA06
0070.9561.T2 RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, ROHS COMPLIANT Schurter Electronic Components 0070.9561.A2 vs 0070.9561.T2
0070.9561.B1 RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, ROHS COMPLIANT Schurter Electronic Components 0070.9561.A2 vs 0070.9561.B1
D69D7ZOV950RA06 Varistor, 127V, 53J, Through Hole Mount Maida Development Company 0070.9561.A2 vs D69D7ZOV950RA06
D6911ZOV950RA06 Varistor, 127V, 53J, Through Hole Mount Maida Development Company 0070.9561.A2 vs D6911ZOV950RA06
D6993ZOV950RA06 Varistor, 127V, 53J, Through Hole Mount Maida Development Company 0070.9561.A2 vs D6993ZOV950RA06
70.9561.T2 RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Schurter Electronic Components 0070.9561.A2 vs 70.9561.T2

Related Parts for 0070.9561.A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0070.9561.A2 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0070.9561.A2 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 0070.9561.A2 would you like to use for your alert(s)?
  • Please alert me when 0070.9561.A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0070.9561.A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0070.9561.A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0070.9561.A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0070.9561.A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0070.9561.A2 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: