Part Details for 0071.1361.B1 by Schurter Electronic Components
Overview of 0071.1361.B1 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
EVAL-ADAU1361Z | Analog Devices | Eval Board for ADAU1361 | |
LT1361CS8#TRPBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp |
Price & Stock for 0071.1361.B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0641
|
Newark | Avtp Varistor 130Vac 14Mm Tht |Schurter 0071.1361.B1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0071.1361.B1
|
Avnet Abacus | SRT0071.1361.B1 (Alt: 0071.1361.B1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 0071.1361.B1
0071.1361.B1 CAD Models
0071.1361.B1 Part Data Attributes
|
0071.1361.B1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0071.1361.B1
Schurter Electronic Components
RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for 0071.1361.B1
This table gives cross-reference parts and alternative options found for 0071.1361.B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0071.1361.B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6920ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount | Maida Development Company | 0071.1361.B1 vs D6920ZOV131RA09 |
R6911ZOV131RA70 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Maida Development Company | 0071.1361.B1 vs R6911ZOV131RA70 |
D6911ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount | Maida Development Company | 0071.1361.B1 vs D6911ZOV131RA09 |
R6921ZOV131RA70 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | 0071.1361.B1 vs R6921ZOV131RA70 |
V130LA20APX1347 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0071.1361.B1 vs V130LA20APX1347 |
130LA20AX1347 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0071.1361.B1 vs 130LA20AX1347 |
R69ZOV131RA70 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Maida Development Company | 0071.1361.B1 vs R69ZOV131RA70 |
0071.1361.T2 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | 0071.1361.B1 vs 0071.1361.T2 |
D65E9FSV131RA20 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Maida Development Company | 0071.1361.B1 vs D65E9FSV131RA20 |
D697ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount | Maida Development Company | 0071.1361.B1 vs D697ZOV131RA09 |