Part Details for 0090100830100 by ALPS MAYKESTAG GmbH
Overview of 0090100830100 by ALPS MAYKESTAG GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0090100830100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALP.90100830100
|
TME | Drill bit, for metal, Ø: 8.3mm, L: 79mm, Working part len: 37mm Min Qty: 1 | 0 |
|
$7.5400 / $9.1400 | RFQ |