Part Details for 009067183000806 by KYOCERA Corporation
Overview of 009067183000806 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 009067183000806
009067183000806 CAD Models
009067183000806 Part Data Attributes:
|
009067183000806
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
009067183000806
KYOCERA Corporation
Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 009067183000806
This table gives cross-reference parts and alternative options found for 009067183000806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009067183000806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-106-07-T-T-LL | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 009067183000806 vs TSW-106-07-T-T-LL |
TSW-106-05-F-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 009067183000806 vs TSW-106-05-F-T |
P18B-F36TK-GFAR | Board Connector, 18 Contact(s), 3 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 009067183000806 vs P18B-F36TK-GFAR |
TSW-106-22-F-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 009067183000806 vs TSW-106-22-F-T |
TSW-106-05-G-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 009067183000806 vs TSW-106-05-G-T |
TSW-106-17-G-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 009067183000806 vs TSW-106-17-G-T |
TSW-106-22-F-T-LA | Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 009067183000806 vs TSW-106-22-F-T-LA |
94517018110 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 009067183000806 vs 94517018110 |
TSW-106-14-L-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 009067183000806 vs TSW-106-14-L-T |
TSW-106-05-S-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 009067183000806 vs TSW-106-05-S-T |