Part Details for 009155002201006 by Kyocera AVX Components
Overview of 009155002201006 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155002201006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4682-1-ND
|
DigiKey | CONN SPRING BATTERY 2POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
136846 In Stock |
|
$0.5302 / $1.1800 | Buy Now |
DISTI #
009155002201006
|
Avnet Americas | Conn Battery M 2Power POS 2.5mm Solder ST SMD 2 Terminal 1 Port Reel - Tape and Reel (Alt: 009155002201006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7181 | Buy Now |
DISTI #
581-009155002201006
|
Mouser Electronics | Battery Contacts 2Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size RoHS: Compliant | 9967 |
|
$0.5300 / $1.1700 | Buy Now |
DISTI #
70107512
|
RS | 9155 Series, Male 2 Way Battery Contacts, Right Angle, Surface Mount,3A | ELCO / AVX 009155002201006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1150 |
|
$0.9900 / $1.1800 | Buy Now |
|
Future Electronics | 9155 Series Single Row 2 Position 2.5 mm Miniature Battery Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Quest Components | PCB CONNECTOR | 1464 |
|
$0.5000 / $1.2000 | Buy Now |
|
Quest Components | PCB CONNECTOR (Also Known As: 00-9155-002-201-006) | 1464 |
|
$0.5000 / $1.2000 | Buy Now |
DISTI #
009155002201006
|
TTI | Battery Contacts 2Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5250 / $0.5350 | Buy Now |
DISTI #
009155002201006
|
Avnet Americas | Conn Battery M 2Power POS 2.5mm Solder ST SMD 2 Terminal 1 Port Reel - Tape and Reel (Alt: 009155002201006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7181 | Buy Now |
DISTI #
009155002201006
|
Avnet Americas | Conn Battery M 2Power POS 2.5mm Solder ST SMD 2 Terminal 1 Port Reel - Tape and Reel (Alt: 009155002201006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7181 | Buy Now |
Part Details for 009155002201006
009155002201006 CAD Models
009155002201006 Part Data Attributes
|
009155002201006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155002201006
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.209 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.197 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |