Part Details for 009155003003016 by Kyocera AVX Components
Overview of 009155003003016 by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155003003016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0468
|
Newark | Modular Contact, Male, Smd, Contact Material:Beryllium Copper, Voltage Rating:-, Contact Gender:Pin, No. Of Contacts:3 Contact, Battery Terminals:Smd, Product Range:9155-000 Series Rohs Compliant: Yes |Kyocera Avx 009155003003016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1529 |
|
$0.3390 | Buy Now |
DISTI #
36K6566
|
Newark | Modular Battery Contact, 3 Position, 3A, Full Reel, Contact Material:Beryllium Copper, Voltage Rating:-, Contact Gender:-, No. Of Contacts:3 Contact, Battery Terminals:Smd, Product Range:9155 Series, Accessory Type:Battery Connector Rohs Compliant: Yes |Avx Interconnect 009155003003016 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5540 / $0.6200 | Buy Now |
DISTI #
478-4673-1-ND
|
DigiKey | CONN SPRING BATTERY 3POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3909 In Stock |
|
$0.6063 / $1.3200 | Buy Now |
DISTI #
009155003003016
|
Avnet Americas | Conn Battery Connector HDR 3 POS 2.5mm Solder RA SMD 3 Terminal 1 Port Reel - Tape and Reel (Alt: 009155003003016) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8027 | Buy Now |
DISTI #
009155003003016
|
Avnet Americas | Conn Battery Connector HDR 3 POS 2.5mm Solder RA SMD 3 Terminal 1 Port Reel - Tape and Reel (Alt: 009155003003016) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8027 | Buy Now |
DISTI #
581-009155003003016
|
Mouser Electronics | Battery Contacts 3 Way .4um Gold No BRKT 2.3/2.6mm RoHS: Compliant | 624 |
|
$0.5940 / $1.3100 | Buy Now |
DISTI #
V36:1790_17553223
|
Arrow Electronics | Conn Battery M 3 POS 2.5mm Solder ST SMD 3 Terminal 1 Port T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2147 | Americas - 26000 |
|
$0.5073 / $0.5196 | Buy Now |
DISTI #
V72:2272_17553223
|
Arrow Electronics | Conn Battery M 3 POS 2.5mm Solder ST SMD 3 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2147 Container: Cut Strips | Americas - 700 |
|
$0.5304 / $0.8334 | Buy Now |
DISTI #
70107508
|
RS | BATTERY CONNECTOR, BOARD TO BOARD MOBO,3 POS, HIGH CONTACT HEIGHT | ELCO / AVX 009155003003016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 |
|
$1.1100 / $1.3200 | Buy Now |
|
Future Electronics | 9155 Series 3 Position 2.5 mm Single Row Header Standard Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.5700 / $0.6150 | Buy Now |
Part Details for 009155003003016
009155003003016 CAD Models
009155003003016 Part Data Attributes:
|
009155003003016
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155003003016
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Pure Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |