Part Details for 009155003251006 by Kyocera AVX Components
Overview of 009155003251006 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009155003251006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009155003251006CT-ND
|
DigiKey | 3 POSITION Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5149 In Stock |
|
$0.6115 / $1.4600 | Buy Now |
DISTI #
009155003251006
|
Avnet Americas | Conn Power HDR 3 Position 2.5mm Solder Straight SMD 5 Terminal 1 Port - Tape and Reel (Alt: 009155003251006) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.8872 | Buy Now |
DISTI #
581-9155003251006
|
Mouser Electronics | Battery Contacts 2.5MM BATTERY CONNECTOR 03P AU RoHS: Compliant | 0 |
|
$0.6990 / $0.7060 | Order Now |
DISTI #
74716443
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155003251006 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9410 | RFQ |
|
Future Electronics | Battery Connector 3 Position 2.5mm Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.6450 / $0.6800 | Buy Now |
DISTI #
009155003251006
|
TTI | Battery Contacts 2.5MM BATTERY CONNECTOR 03P AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6120 | Buy Now |
DISTI #
009155003251006
|
Avnet Americas | Conn Power HDR 3 Position 2.5mm Solder Straight SMD 5 Terminal 1 Port - Tape and Reel (Alt: 009155003251006) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.8872 | Buy Now |
DISTI #
009155003251006
|
Avnet Abacus | Conn Power HDR 3 Position 2.5mm Solder Straight SMD 5 Terminal 1 Port (Alt: 009155003251006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |