Part Details for 009155003402006 by Kyocera AVX Components
Overview of 009155003402006 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009155003402006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009155003402006CT-ND
|
DigiKey | CONN SPRING BATTERY 3POS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4680 In Stock |
|
$2.7293 / $6.5100 | Buy Now |
DISTI #
009155003402006
|
Avnet Americas | Two-Piece Battery Connector - Fixed Half 3 Position 4mm Pitch PCB Mount - Tape and Reel (Alt: 009155003402006) RoHS: Compliant Min Qty: 4400 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9237 | Buy Now |
DISTI #
581-009155003402006
|
Mouser Electronics | Battery Contacts 4MM PITCH 3POS FIXED HALF 0.4um RoHS: Compliant | 2748 |
|
$2.2700 / $4.0900 | Buy Now |
DISTI #
74716447
|
RS | CONN - IDC - JUAREZ INDUSTRIAL | ELCO / AVX 009155003402006 RoHS: Compliant Min Qty: 4400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.8600 | Buy Now |
|
Future Electronics | Battery Contacts 4.0MM 2-PC BATTERY 03P FIXED RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.8600 | Buy Now |
DISTI #
009155003402006
|
TTI | Battery Contacts 4MM PITCH 3POS FIXED HALF 0.4um RoHS: Compliant pbFree: Pb-Free Min Qty: 4400 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$2.6200 | Buy Now |