Part Details for 009155004301006 by Kyocera AVX Components
Overview of 009155004301006 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155004301006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M1938
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 009155004301006 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 / $1.0200 | Buy Now |
DISTI #
478-4688-1-ND
|
DigiKey | CONN SPRING BATTERY 4POS R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3799 In Stock |
|
$1.0918 / $2.2700 | Buy Now |
DISTI #
009155004301006
|
Avnet Americas | Conn Battery F 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Reel - Tape and Reel (Alt: 009155004301006) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4787 | Buy Now |
DISTI #
581-009155004301006
|
Mouser Electronics | Battery Contacts 4 Way .4um Gold RT Angle 3mm RoHS: Compliant | 3314 |
|
$1.0900 / $2.2200 | Buy Now |
DISTI #
74716461
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155004301006 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
009155004301006
|
Avnet Abacus | Conn Battery F 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Reel (Alt: 009155004301006) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009155004301006
009155004301006 CAD Models
009155004301006 Part Data Attributes
|
009155004301006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155004301006
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | PURE TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |