Part Details for 009155005201006 by Kyocera AVX Components
Overview of 009155005201006 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155005201006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4685-1-ND
|
DigiKey | CONN SPRING BATTERY 5POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4536 In Stock |
|
$0.8007 / $1.7800 | Buy Now |
DISTI #
009155005201006
|
Avnet Americas | Conn Battery M 5Power POS 2.5mm Solder ST SMD 5 Terminal 1 Port Reel - Tape and Reel (Alt: 009155005201006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1617 | Buy Now |
DISTI #
581-009155005201006
|
Mouser Electronics | Battery Contacts 5Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size RoHS: Compliant | 7900 |
|
$0.8600 / $1.7500 | Buy Now |
DISTI #
74716478
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155005201006 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2320 | RFQ |
|
Future Electronics | 9155 Series 5 Position 2.5 mm Single Row Header Size Reduced Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
DISTI #
009155005201006
|
TTI | Battery Contacts 5Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.8200 / $0.8800 | Buy Now |
DISTI #
009155005201006
|
Avnet Americas | Conn Battery M 5Power POS 2.5mm Solder ST SMD 5 Terminal 1 Port Reel - Tape and Reel (Alt: 009155005201006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1617 | Buy Now |
DISTI #
009155005201006
|
Avnet Americas | Conn Battery M 5Power POS 2.5mm Solder ST SMD 5 Terminal 1 Port Reel - Tape and Reel (Alt: 009155005201006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1617 | Buy Now |
DISTI #
009155005201006
|
Avnet Abacus | Conn Battery M 5Power POS 2.5mm Solder ST SMD 5 Terminal 1 Port Reel (Alt: 009155005201006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009155005201006
009155005201006 CAD Models
009155005201006 Part Data Attributes
|
009155005201006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155005201006
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | PURE TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |