Part Details for 009155005741006 by Kyocera AVX Components
Overview of 009155005741006 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009155005741006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10645-1-ND
|
DigiKey | CONN SPRING BATTERY 5POS R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2418 In Stock |
|
$1.0760 / $2.3900 | Buy Now |
DISTI #
009155005741006
|
Avnet Americas | IDC MOBO - YUESHEN TAPE/REEL - Tape and Reel (Alt: 009155005741006) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5611 | Buy Now |
DISTI #
581-009155005741006
|
Mouser Electronics | Battery Contacts 5pos R/A Battery w/o Boss 2.0mm RoHS: Compliant | 630 |
|
$1.0700 / $2.3500 | Buy Now |
DISTI #
74716486
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155005741006 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
009155005741006
|
TTI | Battery Contacts 5pos R/A Battery w/o Boss 2.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.0600 | Buy Now |
DISTI #
009155005741006
|
Avnet Americas | IDC MOBO - YUESHEN TAPE/REEL - Tape and Reel (Alt: 009155005741006) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5611 | Buy Now |