Part Details for 009159002001911 by Kyocera AVX Components
Overview of 009159002001911 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 009159002001911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0295
|
Newark | Fye Industrial - Falcon/Bulk Rohs Compliant: Yes |Kyocera Avx 009159002001911 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.4270 | Buy Now |
DISTI #
478-009159002001911-ND
|
DigiKey | CONN SSL RCP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4244 / $0.8500 | Buy Now |
DISTI #
009159002001911
|
Avnet Americas | IDC SOLID STATE LIGHTING BULK - Bulk (Alt: 009159002001911) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5154 | Buy Now |
DISTI #
581-009159002001911
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2Ways 300V 3A 125C Gold Flash RoHS: Compliant | 0 |
|
$0.4240 / $0.8400 | Order Now |
DISTI #
74716519
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159002001911 RoHS: Compliant Min Qty: 8250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5470 | RFQ |
|
Future Electronics | 9159 Series 2 Position 2 mm Pitch Free Hanging Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.4150 / $0.4500 | Buy Now |
DISTI #
009159002001911
|
TTI | Board to Board & Mezzanine Connectors 2Ways 300V 3A 125C Gold Flash RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.4740 | Buy Now |
DISTI #
00-9159-002-001-911
|
TTI | Board to Board & Mezzanine Connectors CARD EDGE 02P PCB STRIP CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.3890 / $0.4420 | Buy Now |
DISTI #
009159002001911
|
Avnet Americas | IDC SOLID STATE LIGHTING BULK - Bulk (Alt: 009159002001911) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5154 | Buy Now |
Part Details for 009159002001911
009159002001911 CAD Models
009159002001911 Part Data Attributes:
|
009159002001911
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009159002001911
Kyocera AVX Components
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 2 | |
Number of Contacts:Side 2 | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Straight Connection | YES | |
UL Flammability Code | 94-HB |