Part Details for 009159004502906 by Kyocera AVX Components
Overview of 009159004502906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 009159004502906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0304
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009159004502906 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5570 / $0.6580 | Buy Now |
DISTI #
478-009159004502906CT-ND
|
DigiKey | CONN SSL RCP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$0.5074 / $1.1100 | Buy Now |
DISTI #
009159004502906
|
Avnet Americas | Conn Card Edge 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 009159004502906) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
581-009159004502906
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTM ENTRY CARD EDGE 4WAY CAP FITTED RoHS: Compliant | 8865 |
|
$0.5070 / $1.1100 | Buy Now |
DISTI #
74716532
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159004502906 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8050 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5370 | Buy Now |
DISTI #
009159004502906
|
Avnet Americas | Conn Card Edge 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 009159004502906) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
009159004502906
|
Avnet Americas | Conn Card Edge 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 009159004502906) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
009159004502906
|
Avnet Abacus | Conn Card Edge 4 POS 2mm Solder ST SMD T/R (Alt: 009159004502906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009159004502906
009159004502906 CAD Models
009159004502906 Part Data Attributes
|
009159004502906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009159004502906
Kyocera AVX Components
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.256 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.393 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED NYLON | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |