Part Details for 009159004603906 by Kyocera AVX Components
Overview of 009159004603906 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159004603906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009159004603906CT-ND
|
DigiKey | 2X2POS DUAL ROW INVERTED THRU BO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2700 In Stock |
|
$0.4681 / $1.0400 | Buy Now |
DISTI #
581-009159004603906
|
Mouser Electronics | Standard Card Edge Connectors Dual Row Inverted Card Edge 2x2pos w/Kapton RoHS: Compliant | 2782 |
|
$0.5830 / $1.0200 | Buy Now |
DISTI #
V72:2272_28700619
|
Arrow Electronics | Dual Row Inverted Thru Board Card Edge RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2401 Container: Cut Strips | Americas - 2800 |
|
$0.4484 / $0.7188 | Buy Now |
|
Future Electronics | 4 Position 2 mm Pitch W/Kapton Dual Row Inverted Thru Board Card Edge RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 2800Reel |
|
$0.4450 / $0.4800 | Buy Now |
DISTI #
009159004603906
|
TTI | Standard Card Edge Connectors Dual Row Inverted Card Edge 2x2pos w/Kapton RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 2800 In Stock |
|
$0.4850 / $0.6290 | Buy Now |