Part Details for 009159004651906 by Kyocera AVX Components
Overview of 009159004651906 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159004651906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009159004651906CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 4POS 0.024 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4013 In Stock |
|
$0.4251 / $1.2300 | Buy Now |
DISTI #
009159004651906
|
Avnet Americas | BOARD TO BOARD-MEZZANINE CONNECTOR, DUAL ROW CARD EDGE, 2X2POS W/KAPTON, W/O POLARIZATION - Tape and Reel (Alt: 009159004651906) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6168 | Buy Now |
DISTI #
581-009159004651906
|
Mouser Electronics | Board to Board & Mezzanine Connectors Dual Row Card Edge 2x2pos w/Kapton, w/o Polarization RoHS: Compliant | 8725 |
|
$0.5000 / $1.2800 | Buy Now |
DISTI #
74716534
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159004651906 RoHS: Compliant Min Qty: 9100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6540 | RFQ |
|
Future Electronics | 2x2 Position Female White Vertical Dual Row Top Entry Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel | 2800Reel |
|
$0.4900 / $0.5300 | Buy Now |
DISTI #
009159004651906
|
TTI | Board to Board & Mezzanine Connectors Dual Row Card Edge 2x2pos w/Kapton, w/o Polarization RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 2800 In Stock |
|
$0.5670 / $0.6260 | Buy Now |
DISTI #
009159004651906
|
Avnet Abacus | Connector Card Edge Receptacle 4 Position 2mm Solder Straight Surface Mount (Alt: 009159004651906) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |