Part Details for 009159004701916 by Kyocera AVX Components
Overview of 009159004701916 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159004701916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6271
|
Newark | Card Edge Conn, Dual, 4Pos, Smt Rohs Compliant: Yes |Kyocera Avx 009159004701916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.7370 / $1.3900 | Buy Now |
DISTI #
478-009159004701916-ND
|
DigiKey | 4 POS CARD EDGE CONNECTOR DOUBLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1999 In Stock |
|
$0.5370 / $1.3200 | Buy Now |
DISTI #
581-009159004701916
|
Mouser Electronics | Standard Card Edge Connectors CARD EDGE 04P DB END CLS SIDES RoHS: Compliant | 1998 |
|
$0.5300 / $1.1900 | Buy Now |
|
Future Electronics | 4 Pos Card edge connector double ended - Closed sides RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 2000Bag |
|
$0.5100 / $0.5500 | Buy Now |
DISTI #
009159004701916
|
TTI | Standard Card Edge Connectors CARD EDGE 04P DB END CLS SIDES RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5100 / $0.5720 | Buy Now |
DISTI #
C1S127010527812
|
Chip1Stop | Connector Card Edge | 4000 |
|
$0.7680 | Buy Now |