Part Details for 009159006603906 by Kyocera AVX Components
Overview of 009159006603906 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159006603906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6272
|
Newark | Card Edge Conn, Dual, 6Pos, Smt Rohs Compliant: Yes |Kyocera Avx 009159006603906 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 2800 |
|
$0.7300 / $0.8550 | Buy Now |
DISTI #
83AK7230
|
Newark | Card Edge Conn, Dual, 6Pos, Smt Rohs Compliant: Yes |Kyocera Avx 009159006603906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9810 / $1.3600 | Buy Now |
DISTI #
478-009159006603906CT-ND
|
DigiKey | 2X3POS DUAL ROW INVERTED THRU BO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1288 In Stock |
|
$0.5082 / $1.4600 | Buy Now |
DISTI #
581-009159006603906
|
Mouser Electronics | Standard Card Edge Connectors Dual Row Inverted Card Edge 2x3pos w/ Kapton RoHS: Compliant | 2636 |
|
$0.5810 / $1.3200 | Buy Now |
|
Future Electronics | 9159-600 Series 6 Position 2 mm Pitch Dual Row Vertical Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 2800Reel |
|
$0.5100 / $0.5550 | Buy Now |
DISTI #
009159006603906
|
TTI | Standard Card Edge Connectors Dual Row Inverted Card Edge 2x3pos w/ Kapton RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 2800 In Stock |
|
$0.5610 / $0.6930 | Buy Now |
DISTI #
C1S127010563230
|
Chip1Stop | Connector Card Edge | 2800 |
|
$0.6180 / $0.9790 | Buy Now |