Part Details for 009159006651906 by Kyocera AVX Components
Overview of 009159006651906 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159006651906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009159006651906CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 6POS 0.024 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3064 In Stock |
|
$0.5305 / $1.1800 | Buy Now |
DISTI #
009159006651906
|
Avnet Americas | FYE INDUSTRIAL - FALCON - Tape and Reel (Alt: 009159006651906) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 5600 Factory Stock |
|
$0.7185 | Buy Now |
DISTI #
581-009159006651906
|
Mouser Electronics | Board to Board & Mezzanine Connectors Dual Row Card Edge 2x3pos w/Kapton, w/o Polarization RoHS: Compliant | 5681 |
|
$0.5670 / $1.1500 | Buy Now |
DISTI #
74716546
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159006651906 RoHS: Compliant Min Qty: 7700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7620 | RFQ |
|
Future Electronics | 2x3 Position Female White Vertical Dual Row Top Entry Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 6300Reel |
|
$0.5650 / $0.6100 | Buy Now |
DISTI #
009159006651906
|
TTI | Board to Board & Mezzanine Connectors Dual Row Card Edge 2x3pos w/Kapton, w/o Polarization RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 1400 In Stock |
|
$0.5310 / $0.7130 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 4900 |
|
$0.6677 | Buy Now |