Part Details for 009159010061916 by Kyocera AVX Components
Overview of 009159010061916 by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159010061916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W8864
|
Newark | Card Edge Conn, Dual Side, 10Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.6Mm, No. Of Contacts:10 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Avx Interconnect 009159010061916 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3796 |
|
$0.8280 / $1.2500 | Buy Now |
DISTI #
478-8659-ND
|
DigiKey | CONN SSL BRIDGE 10POS 2MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2627 In Stock |
|
$0.6348 / $1.3800 | Buy Now |
DISTI #
009159010061916
|
Avnet Americas | Conn Card Edge 10 POS 2mm Solder ST SMD Bag - Bulk (Alt: 009159010061916) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8404 | Buy Now |
DISTI #
9159010061916
|
Avnet Americas | Conn Card Edge 10 POS 2mm Solder ST SMD Bag - Bulk (Alt: 9159010061916) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
85W8864
|
Avnet Americas | Conn Card Edge 10 POS 2mm Solder ST SMD Bag - Bulk (Alt: 85W8864) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 3796 Partner Stock |
|
$0.9850 / $1.2500 | Buy Now |
DISTI #
581-009159010061916
|
Mouser Electronics | Board to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 10P 1.6mm THICKNESS RoHS: Compliant | 4115 |
|
$0.6220 / $1.3500 | Buy Now |
DISTI #
74716553
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159010061916 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8910 | RFQ |
|
Future Electronics | 10 Position 2 mm Board to Board Free Hanging Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.6250 / $0.6600 | Buy Now |
DISTI #
009159010061916
|
TTI | Board to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 10P 1.6mm THICKNESS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5970 / $0.6350 | Buy Now |
DISTI #
009159010061916
|
Avnet Americas | Conn Card Edge 10 POS 2mm Solder ST SMD Bag - Bulk (Alt: 009159010061916) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8404 | Buy Now |