Part Details for 009159010701916 by Kyocera AVX Components
Overview of 009159010701916 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159010701916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009159010701916-ND
|
DigiKey | 10 POS CARD EDGE CONNECTOR DOUBL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1990 In Stock |
|
$0.7895 / $1.6400 | Buy Now |
DISTI #
581-009159010701916
|
Mouser Electronics | Standard Card Edge Connectors CARD EDGE 10P DB END CLS SIDES RoHS: Compliant | 1844 |
|
$0.9100 / $1.6000 | Buy Now |
DISTI #
V99:2348_28633060
|
Arrow Electronics | Linear Card Edge With Spring Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 | Americas - 4000 |
|
$0.7242 / $1.1117 | Buy Now |
|
Future Electronics | 9159-7X0 Series 10 Position 2 mm Pitch Closed Side Linear Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 2000Bag |
|
$0.8950 / $0.9300 | Buy Now |
DISTI #
009159010701916
|
TTI | Standard Card Edge Connectors CARD EDGE 10P DB END CLS SIDES RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6450 / $0.6850 | Buy Now |