Part Details for 009159012761916 by Kyocera AVX Components
Overview of 009159012761916 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159012761916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6279
|
Newark | Card Edge Conn, Dual, 12Pos, Smt Rohs Compliant: Yes |Kyocera Avx 009159012761916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$1.6300 / $2.0500 | Buy Now |
DISTI #
478-009159012761916-ND
|
DigiKey | 12 POS CARD EDGE CONNECTOR DOUBL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1985 In Stock |
|
$0.9164 / $2.2200 | Buy Now |
DISTI #
581-009159012761916
|
Mouser Electronics | Standard Card Edge Connectors CARD EDGE 12P DB END OPEN SIDE RoHS: Compliant | 1995 |
|
$0.9160 / $1.9900 | Buy Now |
|
Future Electronics | 12 Pos Card edge connector double ended - Open sides RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 2000Bag |
|
$0.9700 / $1.0200 | Buy Now |
DISTI #
009159012761916
|
TTI | Standard Card Edge Connectors CARD EDGE 12P DB END OPEN SIDE RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.8800 / $1.0300 | Buy Now |
DISTI #
C1S127010527900
|
Chip1Stop | Connector Card Edge | 4000 |
|
$1.2700 | Buy Now |