Part Details for 009162006206175 by Kyocera AVX Components
Overview of 009162006206175 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009162006206175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1219
|
Newark | Card Edge & Backplane Connector, Mobo Series, Memory Socket, Receptacle, 6, 2.54 Mm, Surface Mount Rohs Compliant: Yes |Kyocera Avx 009162006206175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9120 / $1.5500 | Buy Now |
DISTI #
70K6842
|
Newark | Card Edge & Backplane Connector, Mobo Series, Memory Socket, Receptacle, 6, 2.54 Mm, Surface Mount Rohs Compliant: Yes |Avx Interconnect 009162006206175 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7160 | Buy Now |
DISTI #
11R8264
|
Newark | Slide-In Memory Connector, Sim Card 6Pos, Memory/Card Type:Sim, Insert & Eject Mechanism:Push-Pull, No. Of Contacts:6Contacts, Contact Material:-, Contact Plating:Gold Plated Contacts, Product Range:9162 Series, Row Pitch:11.23Mm Rohs Compliant: Yes |Kyocera Avx 009162006206175 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9560 | Buy Now |
DISTI #
478-4366-1-ND
|
DigiKey | CONN SIM CARD PUSH-PULL R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3232 In Stock |
|
$0.7486 / $1.5500 | Buy Now |
DISTI #
009162006206175
|
Avnet Americas | Conn SIM M 6 POS 2.54mm Solder ST SMD T/R 0.5A - Tape and Reel (Alt: 009162006206175) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0139 | Buy Now |
DISTI #
581-00-9162006206175
|
Mouser Electronics | Memory Card Connectors 6P STD SMT FOOTPRINT 1.75MM STACK HEIGHT RoHS: Compliant | 4916 |
|
$0.7140 / $1.4300 | Buy Now |
DISTI #
74716558
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009162006206175 RoHS: Compliant Min Qty: 4400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0750 | RFQ |
|
Future Electronics | 6 Position 2.54 mm Solder Straight Surface Mount Slide-In SIM Card Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1100 Container: Reel | 300Reel |
|
$0.6200 / $0.6550 | Buy Now |
DISTI #
00-9162-006-206-175
|
TTI | Memory Card Connectors 6P STD SMT FOOTPRINT 1.75MM STACK HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$0.6780 / $0.7050 | Buy Now |
DISTI #
009162006206175
|
Avnet Americas | Conn SIM M 6 POS 2.54mm Solder ST SMD T/R 0.5A - Tape and Reel (Alt: 009162006206175) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0139 | Buy Now |
Part Details for 009162006206175
009162006206175 CAD Models
009162006206175 Part Data Attributes
|
009162006206175
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009162006206175
Kyocera AVX Components
PCB Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.112 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.646 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 10.16 mm | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.762 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |