Part Details for 009162006216175 by Kyocera AVX Components
Overview of 009162006216175 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009162006216175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M3651
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 009162006216175 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7010 | Buy Now |
DISTI #
478-10661-1-ND
|
DigiKey | CONN SIM CARD PUSH-PULL R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1515 In Stock |
|
$0.7331 / $1.5200 | Buy Now |
DISTI #
009162006216175
|
Avnet Americas | Conn SIM M 6 POS 2.54mm Solder ST SMD T/R 0.5A - Tape and Reel (Alt: 009162006216175) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9929 | Buy Now |
DISTI #
9162006216175
|
Avnet Americas | Conn SIM M 6 POS 2.54mm Solder ST SMD T/R 0.5A - Tape and Reel (Alt: 9162006216175) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009162006216175
|
Mouser Electronics | Memory Card Connectors 6P NRRW SMT FOOTPRNT 2.54mm STK HEIGHT RoHS: Compliant | 1828 |
|
$0.7180 / $1.4800 | Buy Now |
DISTI #
74716559
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009162006216175 RoHS: Compliant Min Qty: 4400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0530 | RFQ |
|
Future Electronics | CARD READER SIM 1.05MM, Connector Type:Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.7600 / $0.7900 | Buy Now |
|
Bristol Electronics | 6232 |
|
RFQ | ||
DISTI #
009162006216175
|
TTI | Memory Card Connectors 6P NRRW SMT FOOTPRNT 2.54mm STK HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$0.7100 / $0.7700 | Buy Now |
DISTI #
00-9162-006-216-175
|
TTI | Memory Card Connectors SLIDE-IN MEMORY CARD SIM CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 009162006216175
009162006216175 CAD Models
009162006216175 Part Data Attributes
|
009162006216175
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009162006216175
Kyocera AVX Components
PCB Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.112 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.646 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 10.16 mm | |
Rated Current (Signal) | 0.5 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |