Part Details for 009169005011901 by Kyocera AVX Components
Overview of 009169005011901 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009169005011901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009169005011901CT-ND
|
DigiKey | 5 Positions Wire-to-board Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5021 / $1.1200 | Buy Now |
DISTI #
581-009169005011901
|
Mouser Electronics | Standard Card Edge Connectors WTB Card Edge 5Pos 22AWG White Gold Plated RoHS: Compliant | 0 |
|
$0.5030 / $1.0900 | Order Now |
|
Future Electronics | 5 Positions Wire-to-board Card Edge Connector 22 AWG White Gold plated RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5050 / $0.5500 | Buy Now |
DISTI #
009169005011901
|
TTI | Standard Card Edge Connectors WTB Card Edge 5Pos 22AWG White Gold Plated RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6500 | Buy Now |