Part Details for 009175002001806 by Kyocera AVX Components
Overview of 009175002001806 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009175002001806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009175002001806CT-ND
|
DigiKey | 2 POSITION 2-PIECE IDC SOLDER CU Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7700 In Stock |
|
$0.2825 / $0.6800 | Buy Now |
|
Future Electronics | 009175002001806 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2650 | Buy Now |
DISTI #
CONN9058
|
Rutronik | 02P WIRE TO BOARD IDC BLACK RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2754 / $0.2913 | Buy Now |
DISTI #
009175002001806
|
Avnet Abacus | SURFACE MOUNT INSULATION DISPLACEMENT CONNECTOR (IDC) (Alt: 009175002001806) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | SURFACEMOUNTINSULATIONDISPLACEMENTCONNECTOR(IDC) RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.3688 / $0.3963 | Buy Now |
Part Details for 009175002001806
009175002001806 CAD Models
009175002001806 Part Data Attributes
|
009175002001806
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009175002001806
Kyocera AVX Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.197 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | IDC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |