Part Details for 009176003011006 by Kyocera AVX Components
Overview of 009176003011006 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 009176003011006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4618-1-ND
|
DigiKey | CONN SSL IDC CONTACT 20AWG SLDR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2999 In Stock |
|
$0.5617 / $1.2200 | Buy Now |
DISTI #
009176003011006
|
Avnet Americas | Conn IDC Connector F 3 POS 4mm Solder ST SMD - Tape and Reel (Alt: 009176003011006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6314 / $0.7298 | Buy Now |
DISTI #
9176003011006
|
Avnet Americas | Conn IDC Connector F 3 POS 4mm Solder ST SMD - Tape and Reel (Alt: 9176003011006) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009176003011006
|
Mouser Electronics | Headers & Wire Housings 3 WAY WIRE TO BD 20 AWG STRANDED RoHS: Compliant | 2591 |
|
$0.5610 / $1.2000 | Buy Now |
DISTI #
70107558
|
RS | conn, Rectangular, Surface Mount, IDC, 3 POS, 20 AWG, Black | ELCO / AVX 009176003011006 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7000 | RFQ |
|
Future Electronics | 9176 Series 3 Way AWG 14 - 28 Discrete Wire IDC Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5650 / $0.5950 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.8720 / $2.1800 | Buy Now | |
DISTI #
009176003011006
|
TTI | Headers & Wire Housings 3 WAY WIRE TO BD 20 AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5510 / $0.6250 | Buy Now |
DISTI #
009176003011006
|
Avnet Americas | Conn IDC Connector F 3 POS 4mm Solder ST SMD - Tape and Reel (Alt: 009176003011006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000 |
|
$0.4859 | Buy Now |
Part Details for 009176003011006
009176003011006 CAD Models
009176003011006 Part Data Attributes
|
009176003011006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009176003011006
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.472 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | PURE TIN OVER NICKEL | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | IDC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |