Part Details for 009176003883906 by Kyocera AVX Components
Overview of 009176003883906 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009176003883906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
009176003883906
|
Avnet Americas | - Tape and Reel (Alt: 009176003883906) RoHS: Compliant Min Qty: 3400 Package Multiple: 1700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5366 | Buy Now |
DISTI #
581-009176003883906
|
Mouser Electronics | Headers & Wire Housings 3Way 28AWG 100V 4A IDC White RoHS: Compliant | 0 |
|
$0.3960 / $0.4050 | Order Now |
DISTI #
74716706
|
RS | CONN - IDC - SOLID STATE LIGHTING | ELCO / AVX 009176003883906 RoHS: Compliant Min Qty: 13600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 1700 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
009176003883906
|
Avnet Americas | - Tape and Reel (Alt: 009176003883906) RoHS: Compliant Min Qty: 3400 Package Multiple: 1700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5366 | Buy Now |