Part Details for 009176004893906 by Kyocera AVX Components
Overview of 009176004893906 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009176004893906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009176004893906CT-ND
|
DigiKey | CONN WIRE IDC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3400 In Stock |
|
$0.4070 / $1.1800 | Buy Now |
DISTI #
009176004893906
|
Avnet Americas | - Tape and Reel (Alt: 009176004893906) RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3491 | Buy Now |
DISTI #
581-009176004893906
|
Mouser Electronics | Headers & Wire Housings 4Way 30AWG 100V 3A IDC White RoHS: Compliant | 0 |
|
$0.4070 / $0.4340 | Order Now |
DISTI #
74716718
|
RS | CONN - IDC - SOLID STATE LIGHTING | ELCO / AVX 009176004893906 RoHS: Compliant Min Qty: 11900 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 1700 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4110 | Buy Now |