Part Details for 009177002001906 by Kyocera AVX Components
Overview of 009177002001906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 009177002001906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009177002001906CT-ND
|
DigiKey | CONN WIRE IDC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1495 In Stock |
|
$0.7519 / $1.5600 | Buy Now |
DISTI #
009177002001906
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 009177002001906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0183 | Buy Now |
DISTI #
581-009177002001906
|
Mouser Electronics | Headers & Wire Housings 2P IDC Connector 14AWG SMD 600V/15A RoHS: Compliant | 0 |
|
$0.7370 / $1.5200 | Order Now |
DISTI #
V36:1790_18694293
|
Arrow Electronics | Surface Mount Insulation Displacement Connectors Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Date Code: 2210 | Americas - 7600 |
|
$0.6435 / $0.6893 | Buy Now |
DISTI #
74716742
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009177002001906 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | 14 AWG SSL Contact, IDC Solder Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.7650 / $0.8300 | Buy Now |
|
Bristol Electronics | 879 |
|
RFQ | ||
|
Quest Components | 703 |
|
$0.8910 / $2.1600 | Buy Now | |
DISTI #
009177002001906
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 009177002001906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0183 | Buy Now |
DISTI #
009177002001906
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 009177002001906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0183 | Buy Now |
Part Details for 009177002001906
009177002001906 CAD Models
009177002001906 Part Data Attributes
|
009177002001906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009177002001906
Kyocera AVX Components
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.354 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.709 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | IDC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |