Part Details for 009177002012806 by Kyocera AVX Components
Overview of 009177002012806 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 009177002012806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009177002012806CT-ND
|
DigiKey | 2 POSITION 16 AWG STANDARD IDC C Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.7519 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1600 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
009177002012806
|
Avnet Abacus | Conn IDC Receptacle 2 POS 9mm Solder ST SMD T/R (Alt: 009177002012806) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009177002012806
009177002012806 CAD Models
009177002012806 Part Data Attributes
|
009177002012806
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009177002012806
Kyocera AVX Components
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.354 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.709 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Style | IDC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |