Part Details for 009177002022106 by Kyocera AVX Components
Overview of 009177002022106 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 009177002022106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7006
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 009177002022106 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
478-009177002022106TR-ND
|
DigiKey | CONN WIRE IDC Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9644 | Buy Now |
DISTI #
009177002022106
|
Avnet Americas | Conn IDC Connector RCP 2 POS 9mm Solder ST SMD T/R - Tape and Reel (Alt: 009177002022106) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0073 / $1.1106 | Buy Now |
DISTI #
581-009177002022106
|
Mouser Electronics | Headers & Wire Housings 2WAY WIRE TO BOARD 18AWG RoHS: Compliant | 0 |
|
$0.8670 / $0.9780 | Order Now |
DISTI #
74716747
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009177002022106 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2420 | RFQ |
|
Future Electronics | Conn IDC Connector RCP 2 POS 9mm Solder ST SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9450 / $1.0300 | Buy Now |
DISTI #
009177002022106
|
Avnet Abacus | Conn IDC Connector RCP 2 POS 9mm Solder ST SMD T/R (Alt: 009177002022106) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009177002022106
009177002022106 CAD Models
009177002022106 Part Data Attributes
|
009177002022106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009177002022106
Kyocera AVX Components
PCB Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | PURE TIN OVER NICKEL | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |