Part Details for 009276006021906 by Kyocera AVX Components
Overview of 009276006021906 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 009276006021906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0359
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009276006021906 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 / $0.6700 | Buy Now |
DISTI #
478-009276006021906CT-ND
|
DigiKey | TERM BLK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3651 In Stock |
|
$0.5841 / $1.2700 | Buy Now |
DISTI #
009276006021906
|
Avnet Americas | FYE INDUSTRIAL - FALCON - Tape and Reel (Alt: 009276006021906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7733 | Buy Now |
DISTI #
581-009276006021906
|
Mouser Electronics | Headers & Wire Housings 6Way Horztl 18-26AWG 300V 6A WTB White RoHS: Compliant | 3000 |
|
$0.5840 / $1.2600 | Buy Now |
DISTI #
74716793
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009276006021906 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5470 | Buy Now |
DISTI #
009276006021906
|
Avnet Americas | FYE INDUSTRIAL - FALCON - Tape and Reel (Alt: 009276006021906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7733 | Buy Now |
DISTI #
SMC-009276006021906
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1141 |
|
RFQ |
Part Details for 009276006021906
009276006021906 CAD Models
009276006021906 Part Data Attributes:
|
009276006021906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009276006021906
Kyocera AVX Components
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |