Part Details for 009286004253916 by Kyocera AVX Components
Overview of 009286004253916 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009286004253916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009286004253916-ND
|
DigiKey | CONN JUNCT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1990 In Stock |
|
$0.4836 / $1.0500 | Buy Now |
DISTI #
009286004253916
|
Avnet Americas | - Bulk (Alt: 009286004253916) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6402 | Buy Now |
DISTI #
581-009286004253916
|
Mouser Electronics | Headers & Wire Housings 4Way 20-26AWG 300V 8A WTW White RoHS: Compliant | 0 |
|
$0.4740 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.4530 | Buy Now |
DISTI #
009286004253916
|
TTI | Headers & Wire Housings 4Way 20-26AWG 300V 8A WTW White RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4690 / $0.5400 | Buy Now |