Part Details for 009296001503806 by Kyocera AVX Components
Overview of 009296001503806 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009296001503806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
009296001503806-ND
|
DigiKey | CONN WIR POKE-IN 1P 18-26AWG SMD Min Qty: 1600 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3576 | Buy Now |
DISTI #
009296001503806
|
Avnet Americas | 009296001503806 - Tape and Reel (Alt: 009296001503806) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3935 | Buy Now |
DISTI #
581-009296001503806
|
Mouser Electronics | Headers & Wire Housings 1Way 18-26AWG 600V Invtd WTB Black RoHS: Compliant | 0 |
|
$0.2840 / $0.3280 | Order Now |
|
Future Electronics | CONN WIR POKE-IN 1P 18-26AWG SMD RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2790 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$0.4464 / $1.1160 | Buy Now | |
DISTI #
C1S127007562781
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1500 |
|
$0.2370 | Buy Now |