Part Details for 009296001603606 by Kyocera AVX Components
Overview of 009296001603606 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009296001603606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009296001603606CT-ND
|
DigiKey | CONN WIRE POKE-IN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2481 In Stock |
|
$0.1601 / $0.4900 | Buy Now |
DISTI #
009296001603606
|
Avnet Americas | Conn Wire to Board RCP 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 009296001603606) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2323 | Buy Now |
DISTI #
581-009296001603606
|
Mouser Electronics | Headers & Wire Housings 1Way 18-22AWG 600V Vert WTB Green RoHS: Compliant | 17500 |
|
$0.1720 / $0.4900 | Buy Now |
|
Future Electronics | 9296 Series 1 Position 18-22 AWG Vertical Top Entry Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1900 | Buy Now |