Part Details for 009296003212906 by Kyocera AVX Components
Overview of 009296003212906 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009296003212906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009296003212906TR-ND
|
DigiKey | CONN WIRE POKE-IN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3439 | Buy Now |
DISTI #
009296003212906
|
Avnet Americas | - Tape and Reel (Alt: 009296003212906) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.4037 | Buy Now |
DISTI #
581-009296003212906
|
Mouser Electronics | Headers & Wire Housings 3Way 20-26AWG 300V Horizontal White RoHS: Compliant | 0 |
|
$0.3150 / $0.3250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2860 | Buy Now |