Part Details for 009296004503906 by Kyocera AVX Components
Overview of 009296004503906 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009296004503906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0372
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009296004503906 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.7750 | Buy Now |
DISTI #
478-9317-1-ND
|
DigiKey | CONN WIR POKE-IN 4P 18-26AWG SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1158 In Stock |
|
$0.5810 / $1.5900 | Buy Now |
DISTI #
009296004503906
|
Avnet Americas | Conn Wire to Board F 4 POS 4mm Solder ST SMD T/R - Tape and Reel (Alt: 009296004503906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 2800 Factory Stock |
|
$0.8117 | Buy Now |
DISTI #
581-009296004503906
|
Mouser Electronics | Headers & Wire Housings 4 Way Vert Thru Brd SMD 18_26AWG RoHS: Compliant | 7527 |
|
$0.6100 / $1.3300 | Buy Now |
|
Future Electronics | 9296 Series 4 Position Vertical Through Board SMT Poke Home Connector (Lighting) RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.7050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.7050 | Buy Now |
DISTI #
009296004503906
|
TTI | Headers & Wire Housings 4 Way Vert Thru Brd SMD 18_26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.6000 / $0.7600 | Buy Now |
DISTI #
009296004503906
|
Avnet Abacus | Conn Wire to Board F 4 POS 4mm Solder ST SMD T/R (Alt: 009296004503906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007274327
|
Chip1Stop | Conn Wire to Board F 4 POS 4mm Solder ST SMD T/R RoHS: Compliant | 2800 |
|
$0.6216 | Buy Now |
Part Details for 009296004503906
009296004503906 CAD Models
009296004503906 Part Data Attributes
|
009296004503906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009296004503906
Kyocera AVX Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.22 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Durability | 5 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.05 mm | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |