Part Details for 009296005553906 by Kyocera AVX Components
Overview of 009296005553906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 009296005553906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0375
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009296005553906 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7950 / $1.0400 | Buy Now |
DISTI #
478-9324-1-ND
|
DigiKey | CONN WIR POKE-IN 5P 18-26AWG SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3486 In Stock |
|
$0.8002 / $1.6600 | Buy Now |
DISTI #
009296005553906
|
Avnet Americas | ELC009296005553906 - Tape and Reel (Alt: 009296005553906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0837 | Buy Now |
DISTI #
9296005553906
|
Avnet Americas | ELC009296005553906 - Tape and Reel (Alt: 9296005553906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009296005553906
|
Mouser Electronics | Headers & Wire Housings 5 Way Vert Top Entry SMD 18_26AWG RoHS: Compliant | 1811 |
|
$0.7840 / $1.6200 | Buy Now |
|
Future Electronics | 9296 Series 5 Position Vertical Top Mount SMT Poke Home Connector (Lighting) RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.8450 / $0.9150 | Buy Now |
DISTI #
009296005553906
|
TTI | Headers & Wire Housings 5 Way Vert Top Entry SMD 18_26AWG pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1600 In Stock |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
009296005553906
|
Avnet Americas | ELC009296005553906 - Tape and Reel (Alt: 009296005553906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0837 | Buy Now |
DISTI #
9296005553906
|
Avnet Americas | ELC009296005553906 - Tape and Reel (Alt: 9296005553906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
009296005553906
|
Avnet Americas | ELC009296005553906 - Tape and Reel (Alt: 009296005553906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0837 | Buy Now |
Part Details for 009296005553906
009296005553906 CAD Models
009296005553906 Part Data Attributes
|
009296005553906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009296005553906
Kyocera AVX Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Durability | 5 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6 mm | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |