Part Details for 0098.9201 by Schurter Electronic Components
Overview of 0098.9201 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0098.9201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3660-ND
|
DigiKey | SEAL SWITCH ACCESSORY Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
140 In Stock |
|
$1.1925 / $1.7900 | Buy Now |
DISTI #
0098.9201
|
Avnet Americas | SEAL SWITCH ACCESSORY - Bag (Alt: 0098.9201) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$1.1639 / $1.3648 | Buy Now |
DISTI #
693-0098.9201
|
Mouser Electronics | Switch Hardware SEAL SWITCH ACC. RoHS: Compliant | 2421 |
|
$1.2000 / $1.7800 | Buy Now |
DISTI #
70159983
|
RS | Front Ceiling accessory, clip & screw for 1241.11 Series switches | Schurter 0098.9201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 350 |
|
$1.7200 | Buy Now |
|
Future Electronics | Switch Hardware SEAL SWITCH ACC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.2000 / $1.3100 | Buy Now |
|
Onlinecomponents.com | SEAL SWITCH ACCESSORY RoHS: Compliant |
400 In Stock |
|
$1.2300 / $1.2800 | Buy Now |
DISTI #
0098.9201
|
Avnet Americas | SEAL SWITCH ACCESSORY - Bag (Alt: 0098.9201) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$1.1639 / $1.3648 | Buy Now |
DISTI #
0098.9201
|
TME | Gasket, 1241.1100,1241.1104,1241.1113 Min Qty: 1 | 99 |
|
$0.7400 / $1.8300 | Buy Now |
DISTI #
0098.9201
|
Avnet Americas | SEAL SWITCH ACCESSORY - Bag (Alt: 0098.9201) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$1.1639 / $1.3648 | Buy Now |
DISTI #
0098.9201
|
Avnet Abacus | SEAL SWITCH ACCESSORY (Alt: 0098.9201) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 300 |
|
Buy Now |
Part Details for 0098.9201
0098.9201 CAD Models
0098.9201 Part Data Attributes
|
0098.9201
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0098.9201
Schurter Electronic Components
Switches/Accessories
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |