Part Details for 0099990995 by Molex
Overview of 0099990995 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0099990995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0099990995-ND
|
DigiKey | CONN HEADER VERT 11POS 2.5MM Min Qty: 10000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2505 | Buy Now |
DISTI #
0099990995
|
Avnet Americas | Conn Wire to Board HDR 11 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990995) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 | Buy Now |
DISTI #
MOL99-99-0995
|
Heilind Electronics | 11CKT 2.5MM L/P WAFER ASY 526711AX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
99-99-0995
|
TTI | Headers & Wire Housings 11CKT 2.5MM L/P WAFR ASY 526711AX RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2460 | Buy Now |
DISTI #
0099990995
|
Avnet Americas | Conn Wire to Board HDR 11 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990995) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 | Buy Now |
Part Details for 0099990995
0099990995 CAD Models
0099990995 Part Data Attributes:
|
0099990995
Molex
Buy Now
|
Compare Parts:
0099990995
Molex
|
Samacsys Manufacturer | Molex |