Part Details for 0099990996 by Molex
Overview of 0099990996 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0099990996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0099990996-ND
|
DigiKey | CONN HEADER VERT 12POS 2.5MM Min Qty: 7000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3131 | Buy Now |
DISTI #
0099990996
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990996) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3806 | Buy Now |
DISTI #
MOL99-99-0996
|
Heilind Electronics | 12CKT 2.5MM L/P WAFER ASY 526712AX | Americas - 0 in Stock |
|
$0.2852 / $0.3191 | Buy Now |
DISTI #
99-99-0996
|
TTI | Headers & Wire Housings 12CKT 2.5MM L/P WAFR ASY 526712AX RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 3000 In Stock |
|
$0.3560 / $0.4010 | Buy Now |
Part Details for 0099990996
0099990996 CAD Models
0099990996 Part Data Attributes
|
0099990996
Molex
Buy Now
Datasheet
|
Compare Parts:
0099990996
Molex
12POS 2.5MM LP ASY 526712AX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |