Part Details for 01 0045.20X 3 ORING 80SI by Oring Uszczelnienia Techniczne
Overview of 01 0045.20X 3 ORING 80SI by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01 0045.20X 3 ORING 80SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
O-45.2X3-SI
|
TME | O-ring gasket, silicone, Thk: 3mm, Øint: 45mm, -60÷160°C Min Qty: 10 | 0 |
|
$0.2780 / $0.4960 | RFQ |