There are no models available for this part yet.
Overview of 01 0136.50X 3.5 ORING 70SI by Oring Uszczelnienia Techniczne
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6146DFRZ | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146CFUZ-TK | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146EFRZ-TK | Renesas Electronics Corporation | Low Voltage ORing FET Controller |
Price & Stock for 01 0136.50X 3.5 ORING 70SI by Oring Uszczelnienia Techniczne
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
O-136.5X3.5-SI
|
TME | O-ring gasket, silicone, Thk: 3.5mm, Øint: 136.5mm, -60÷160°C Min Qty: 1 | 0 |
|
$2.5700 / $4.6000 | RFQ |