Part Details for 01 0150.00X 3 ORING 70SI RED by Oring Uszczelnienia Techniczne
Overview of 01 0150.00X 3 ORING 70SI RED by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 01 0150.00X 3 ORING 70SI RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
O-150X3-SI-RD
|
TME | O-ring gasket, silicone, Thk: 3mm, Øint: 150mm, red, -60÷160°C Min Qty: 1 | 19 |
|
$1.1900 / $2.1300 | Buy Now |