Part Details for 01 0250.00X 3 ORING 70SI RED by Oring Uszczelnienia Techniczne
Overview of 01 0250.00X 3 ORING 70SI RED by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01 0250.00X 3 ORING 70SI RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
O-250X3-SI-RD
|
TME | O-ring gasket, silicone, Thk: 3mm, Øint: 250mm, red, -60÷160°C Min Qty: 1 | 0 |
|
$2.7900 / $4.9800 | RFQ |